ESDA37W
ESD Protection Device, SOT-323, 3 Pins, 36 V, 48 pF
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDA37W
Secondary Manufacturer Part#: ESDA37W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37 V | ||
| 48 pF | ||
| SOT-323 | ||
| Bidirectional, Unidirectional | ||
| Surface Mount | ||
| 2 | ||
| 3 | ||
| 2 | ||
| 150 °C | ||
| -40 °C | ||
| 36 V | ||
| 300 W | ||
| 1 uA | ||
| 36 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |