PDP SEO Portlet

ESDA25W5

ESD Protection Device, SOT-323, 5 Pins, 24 V, 30 pF, ESDAxxxWx

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA25W5
Secondary Manufacturer Part#: ESDA25W5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDAxxxWx are monolithic suppressors designed to protect components connected to data and transmission lines against ESD.These devices clamp the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients.

  • 2 up to 5 Unidirectional Transil functions
  • Breakdown voltage: VBR = 6.1 V min. and 25 V min.
  • Low leakage current < 1µA
  • Very small PCB area < 4.2 mm2 typically
  • Technical Attributes

    Find Similar Parts

    Description Value
    25 V
    30 pF
    SOT-323
    Unidirectional
    Surface Mount
    4
    5
    4
    125 °C
    -40 °C
    24 V
    150 W
    ESDAxxxWx Series
    1 uA
    24 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:9000  Mult:3000  
    USD $:
    9000+
    $0.08722
    18000+
    $0.08678
    36000+
    $0.08633
    72000+
    $0.08588
    144000+
    $0.08544