PDP SEO Portlet

ESDA25W

ESD Protection Device, SOT-323, 3 Pins, 24 V, 65 pF, ESDAxxxWx

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA25W
Secondary Manufacturer Part#: ESDA25W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDA25W is a TRANSIL™ array for data protection in a 3 pin SOT323 package. It is a monolithic suppressor designed to protect components connected to data and transmission lines against ESD. This device clamps the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transients. It is used where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phones handsets and accessories, wireline and wireless telephone sets and set top boxes.

  • Peak pulse power (8/20µs) is 400W
  • 2 up to 5 unidirectional transil functions
  • Breakdown voltage VBR = 25V minimum
  • Low leakage current of 1µA
  • Very small PCB area 4.2mm2 typically
  • Complies with IEC61000-4-2 Level 4-15KV (air discharge), 8KV(contact discharge) standards
  • Operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
25 V
65 pF
SOT-323
Unidirectional
Surface Mount
2
3
2
125 °C
-40 °C
24 V
400 W
ESDAxxxWx Series
1 uA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05649
6000+
$0.055
12000+
$0.05394
24000+
$0.05327
48000+
$0.05299