ESDA25SC6
ESD Protection Device, 30 V, SOT-23, 6 Pins, 5.3 V, 300 W, ESDA2
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDA25SC6
Secondary Manufacturer Part#: ESDA25SC6
- RoHS 10 Compliant
- Tariff Charges
The ESDA25B1 is a monolithic voltage suppressor designed to protect components which are connected to data and transmission lines against EDS.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 V | ||
| 60 pF | ||
| 51 V | ||
| SOT-23 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 25 V | ||
| 400 W | ||
| ESDAxxSCx Series | ||
| 1 uA | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |