PDP SEO Portlet

ESDA25P35-1U1M

ESD Protection Device, 41 V, QFN, 2 Pins, 22 V, 195 pF, ESDAxxPxxx-1U1M

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA25P35-1U1M
Secondary Manufacturer Part#: ESDA25P35-1U1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDA25P35-1U1M is an unidirectional high power transient voltage suppressor (TVS) designed for use in harsh environments to protect sensitive electronics from damage or latch-up due to electrical overstress (EOS), lightning surge and ESD without aging effect and performance drifts. It features desirable characteristics for board level protection including fast response time, excellent clamping voltage capability compared to standard TVS devices, and high surge current capability with low derating across the temperature range. In addition, this series is available in a small 1.6mm × 1.0mm footprint, ideal for space constrained applications.

  • Breakdown voltage is 24.6V at 1mA
  • Forward voltage is 0.75V at 10mA
  • Load capacitance is 195pF
  • Standoff voltage is 22V
  • Single line unidirectional EOS and ESD protection diode
  • Protects one I/O line or power line, fast turn-on and low clamping voltage
  • Low leakage current at VRM
  • High peak pulse power (8/20µs) up to 1400W
  • Low power derating across the temperature range
  • Complies with J-STD-020 MSL level 1, IEC 61000-4-5 (Lightning) and IEC 61000-4-2 level 4 standards

Technical Attributes

Find Similar Parts

Description Value
23.3 V
195 pF
41 V
QFN
Unidirectional
Surface Mount
1
2
150 °C
-55 °C
22 V
1.4 kW
ESDAxxPxxx-1U1M Series
200 nA
22 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  48000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.07297
16000+
$0.07105
32000+
$0.06968
64000+
$0.06801
128000+
$0.06642