PDP SEO Portlet

ESDA25LY

ESD Protection Device, 43 V, SOT-23, 3 Pins, 24 V, 300 W, ESDA2

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA25LY
Secondary Manufacturer Part#: ESDA25LY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA25LY is an automotive dual Transil™ ESD Protection Array designed to protect 1 line or 2 lines against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required. It can also be used as bidirectional suppressor by connecting only pin 1 and 2.

  • Dual unidirectional Transil functions
  • 20µA at V Maximum low leakage current (IR)
  • 300W at 8/20µs Peak pulse power
  • High ESD protection level up to 25kV
  • High integration
  • Suitable for high density boards

Technical Attributes

Find Similar Parts

Description Value
25 V
50 pF
43 V
SOT-23
Bidirectional, Unidirectional
Surface Mount
2
3
2
150 °C
-40 °C
24 V
300 W
ESDALY Series
AEC-Q101
1 uA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $:
15000+
$0.049
30000+
$0.04875
60000+
$0.0485
120000+
$0.04825
240000+
$0.048