PDP SEO Portlet

ESDA25L

ESD Protection Device, SOT-23, 3 Pins, 24 V, 50 pF, ESDAL

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA25L
Secondary Manufacturer Part#: ESDA25L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA25L is a Dual Transil ESD Protection Device Array for ESD protection. It is designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients. It can also work as bidirectional suppressor by connecting only pin1 and 2.

  • 2 Unidirectional Transil functions
  • 300W at 8/20µs Peak pulse power
  • 20µA at VBR Maximum low leakage current (IR)
  • High ESD protection level up to 25kV
  • High integration
  • Suitable for high density boards

Technical Attributes

Find Similar Parts

Description Value
25 V
50 pF
SOT-23
Bidirectional, Unidirectional
Surface Mount
2
3
2
150 °C
-40 °C
24 V
300 W
ESDAL Series
1 uA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  1101000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04176
6000+
$0.04114
12000+
$0.04093
24000+
$0.04072
48000+
$0.04051