PDP SEO Portlet

ESDA25B1RL

ESD Protection Device, SOIC, 8 Pins, 150 W, ESDA2

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA25B1RL
Secondary Manufacturer Part#: ESDA25B1RL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA25B1RL is a Transil™ ESD Protection Device Array designed to protect components which are connected to data and transmission lines against EDS. It is particularly recommended for RS232 I/O port protection where the line interface withstands only 2kV ESD surges.

  • High ESD protection level up to 25kV
  • High integration
  • Suitable for high density boards
  • 150W at 8/20µs Peak pulse power
  • 6 Bidirectional ESD protection
  • 20pF at VRM Very low capacitance

Technical Attributes

Find Similar Parts

Description Value
25 V
15 pF
SOIC
Bidirectional
Surface Mount
6
8
6
125 °C
-55 °C
24 V
150 W
2 uA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.15262
15000+
$0.14806
30000+
$0.14377
60000+
$0.13874
120000+
$0.13405