ESDA22P150-1U3M
ESD Protection Device, 34 V, QFN, 3 Pins, 20 V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 V | ||
| 34 V | ||
| QFN | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 20 V | ||
| 4.5 kW | ||
| 250 nA | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |