PDP SEO Portlet

ESDA19SC6

ESD Protection Device, 39 V, SOT-23, 6 Pins, Transil

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA19SC6
Secondary Manufacturer Part#: ESDA19SC6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDAxxSC5 and ESDAxxSC6 are monolithic voltage suppressors designed to protect components which are connected to data and transmission lines against ESD.They clamp the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transient.

  • 4 unidirectional Transil Functions
  • Low leakage current: IR max. < 20 µA at VRM
  • 400 W peak pulse power (8/20 µs)
  • Benefits High ESD protection level: up to 25 kV High integration Suitable for high density boards
  • Complies with the following standards: IEC 61000-4-2 level 4:15 kV (air discharge)8 kV (contact discharge) MIL STD 883E- Method 3015-7: class3Bhuman body model
  • Technical Attributes

    Find Similar Parts

    Description Value
    19 V
    80 pF
    39 V
    SOT-23
    Unidirectional
    Surface Mount
    4
    6
    4
    150 °C
    -55 °C
    19 V
    400 W
    ESDAxxSCx Series
    100 nA
    15 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  18000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    9000+
    $0.07689
    18000+
    $0.07487
    36000+
    $0.07342
    72000+
    $0.07166
    144000+
    $0.06999