ESDA17P50-1U1M
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDA17P50-1U1M
Secondary Manufacturer Part#: ESDA17P50-1U1M
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15.6 V | ||
| 290 pF | ||
| 26.5 V | ||
| QFN | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 2 | ||
| 150 °C | ||
| -55 °C | ||
| 15 V | ||
| 1.4 kW | ||
| ESDAxxPxxx-1U1M Series | ||
| 50 nA | ||
| 15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |