PDP SEO Portlet

ESDA15P60-1U1M

ESD Protection Device, 22.7 V, QFN, 2 Pins, 13.2 V, 335 pF, ESDAxxPxxx-1U1M

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA15P60-1U1M
Secondary Manufacturer Part#: ESDA15P60-1U1M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ESDA15P60-1U1M is an unidirectional high power transient voltage suppressor (TVS) designed for use in harsh environments to protect sensitive electronics from damage or latch-up due to electrical overstress (EOS), lightning surge and ESD without aging effect and performance drifts. It features desirable characteristics for board level protection including fast response time, excellent clamping voltage capability compared to standard TVS devices, and high surge current capability with low derating across the temperature range. In addition, this series is available in a small 1.6mm × 1.0mm footprint, ideal for space constrained applications.

  • Breakdown voltage is 14.3V at 1mA
  • Forward voltage is 0.75V at 10mA
  • Load capacitance is 335pF
  • Standoff voltage is 13.2V
  • Single line unidirectional EOS and ESD protection diode
  • Protects one I/O line or power line, fast turn-on and low clamping voltage
  • Low leakage current at VRM
  • High peak pulse power (8/20µs) up to 1400W
  • Low power derating across the temperature range
  • Complies with J-STD-020 MSL level 1, IEC 61000-4-5 (Lightning) and IEC 61000-4-2 level 4 standards

Technical Attributes

Find Similar Parts

Description Value
13.6 V
335 pF
22.7 V
QFN
Unidirectional
Surface Mount
1
2
150 °C
-55 °C
13.2 V
1.4 kW
ESDAxxPxxx-1U1M Series
50 nA
13.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  8000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:16000  Mult:8000  
USD $:
16000+
$0.07297
32000+
$0.07105
64000+
$0.06968
128000+
$0.06801
256000+
$0.06758