PDP SEO Portlet

ESDA14V2SC6

ESD Protection Device, 35 V, SOT-23, 6 Pins, 12 V, 100 pF, ESDAxxSCx

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA14V2SC6
Secondary Manufacturer Part#: ESDA14V2SC6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA14V2SC6 is a Quad Transil™ ESD Protection Device Array designed to protect components which are connected to data and transmission lines against ESD. The device clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transient.

  • 4 Unidirectional ESD protection
  • 400W at 8/20µs Peak pulse power
  • High ESD protection level up to 30kV
  • High integration
  • Suitable for high density boards
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
14.2 V
100 pF
35 V
SOT-23
Unidirectional
Surface Mount
4
6
4
150 °C
-55 °C
14.2 V
400 W
ESDAxxSCx Series
5 uA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07689
6000+
$0.07487
12000+
$0.07342
24000+
$0.07166
48000+
$0.06999