ESDA14V2SC5
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: ESDA14V2SC5
Secondary Manufacturer Part#: ESDA14V2SC5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14.2 V | ||
| 100 pF | ||
| 35 V | ||
| SOT-23 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 5 | ||
| 4 | ||
| 150 °C | ||
| -55 °C | ||
| 14.2 V | ||
| 400 W | ||
| ESDAxxSCx Series | ||
| 5 uA | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |