PDP SEO Portlet

ESDA14V2L

ESD Protection Device, SOT-23, 3 Pins, 12 V, 90 pF, ESDAL

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA14V2L
Secondary Manufacturer Part#: ESDA14V2L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA14V2L is a Dual Transil ESD Protection Device Array for ESD protection. It is designed to protect components which are connected to data and transmission lines against ESD. It clamps the voltage just above the logic level supply for positive transients and to a diode drop below ground for negative transients. It can also work as bidirectional suppressor by connecting only pin1 and 2.

  • 2 Unidirectional Transil functions
  • 300W at 8/20µs Peak pulse power
  • 20µA at VBR Maximum low leakage current (IR)
  • High ESD protection level up to 25kV
  • High integration
  • Suitable for high density boards
  • -40 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
14.2 V
90 pF
SOT-23
Bidirectional, Unidirectional
Surface Mount
2
3
2
150 °C
-40 °C
12 V
300 W
ESDAL Series
5 uA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.03595
6000+
$0.035
12000+
$0.03463
24000+
$0.03445
48000+
$0.03427