PDP SEO Portlet

ESDA14V2BP6

ESD Protection Device, SOT-666, 6 Pins, 12 V, 25 pF, ESDAxxxP6

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA14V2BP6
Secondary Manufacturer Part#: ESDA14V2BP6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDAxxxP6 are monolithic arrays designed to protect up to 5 lines against ESD transients.These devices are ideal where board space saving and reduced line capacitance are required.

  • 4 / 5 Unidirectional (ESDA6V1P6 and ESDA6V1-5P6) and Bidirectional (ESDA14V2BP6 and ESDA25-4BP6) Transil functions
  • Breakdown voltage: VBR = 6.1 V min., 14.2 V min. and 25 V min.
  • Low leakage current: < 500 nA (ESDA6V1P6 / ESDA6V1-5P6) < 1 µA (ESDA14V2BP6 and ESDA25-4BP6)
  • Very small PCB area < 2.6 mm2
  • Technical Attributes

    Find Similar Parts

    Description Value
    14.2 V
    25 pF
    SOT-666
    Bidirectional
    Surface Mount
    4
    6
    4
    150 °C
    -40 °C
    12 V
    50 W
    ESDAxxxP6 Series
    1 uA
    12 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  6000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.09932
    6000+
    $0.09671
    12000+
    $0.09484
    24000+
    $0.09257
    48000+
    $0.09041