PDP SEO Portlet

ESDA12-1K

TVS Diode, ESDA1, 10 V, 16.5 V, SOD-523, 2 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: ESDA12-1K
Secondary Manufacturer Part#: ESDA12-1K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESDA-1K is a single line Transil diode designed specifically for the protection of integrated circuits in portable equipment and miniaturized electronics devices subject to ESD and EOS transient overvoltages.

  • Breakdown voltage: 12 V, 18 V
  • Unidirectional device
  • High peak power dissipation: 450 W (8/20 µs waveform)
  • ESD protection level better than IEC 61000-4-2 level 4: 30 kV contact discharge.
  • Low leakage current < 0.5 µA at 5 V
  • PCB area: 1.3 mm2
  • Benefits
  • High EOS and ESD protection level
  • High integration
  • Suitable for high density board
  • Small package
  • Complies with the following standards
  • IEC 61000-4-2 level 4
  • 15 kV (air discharge)
  • 8 kV (contact discharge)
  • MIL STD 883G - Method 3015-7 Class 3B
  • HBM (Human Body Model): = 8 kV
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    12 V
    150 pF
    28 V
    SOD-523
    Unidirectional
    Surface Mount
    1
    2
    1
    150 °C
    -40 °C
    10 V
    450 W
    ESDA-1K Series
    500 nA
    10 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100070
    Schedule B: 8541100070
    In Stock :  9000
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:24000  Mult:3000  
    USD $:
    24000+
    $0.03254
    48000+
    $0.03237
    96000+
    $0.0322
    192000+
    $0.03204
    384000+
    $0.03187