EMIF09-SD01F3
EMI Filter Flat Style SMD
Manufacturer:STMicroelectronics
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF09-SD01F3
Secondary Manufacturer Part#: EMIF09-SD01F3
- RoHS 10 Compliant
- Tariff Charges
The EMIF09-SD01F3 is a highly integrated array designed to suppress EMI/RFI noise for secure digital memory cards. The EMIF09-SD01F3 is in a Flip Chip package to offer space saving and high RF performance.This low-pass filter includes ESD protection circuitry, which prevents damage to the protected device when subjected to ESD surges up 15 kV. This filter also has a low line capacitance to be compatible with high data rate signals.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -30 to 85 °C | ||
| 1.97 mm | ||
| 1.97 x 1.97 x 0.605 mm | ||
| 0.605 mm | ||
| 1.97 mm | ||
| No | ||
| Flat Style | ||
| 9 Line EMI Filter and ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |