PDP SEO Portlet

EMIF08-1005M16

EMI Filter >34dB Flat Style SMD T/R

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF08-1005M16
Secondary Manufacturer Part#: EMIF08-1005M16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMIF08-1005M16 is an 8-line, highly integrated device designed to suppress EMI/RFI noise in all systems exposed to electromagnetic interference.This filter includes an ESD protection circuitry, which prevents damage to the application when subjected to ESD surges up to 15 kV on the input or output pins.

  • EMI symmetrical (I/O) low-pass filter
  • High efficiency in EMI filtering: Greater than -34 dB attenuation at frequencies from 900 MHz to 1.8 GHz
  • Cut-off frequency: 100 MHz
  • Very low PCB space consuming: 3.3 mm x 1.5 mm
  • Very thin package: 0.6 mm max.
  • High efficiency in ESD suppression on inputs pins (IEC 61000-4-2 level 4)
  • High reliability offered by monolithic integration
  • High reduction of parasitic elements through integration
  • Lead-free package
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    >34 dB
    Surface Mount
    MSL 1 - Unlimited
    -40 to 85 °C
    1.6 mm
    3.4 x 1.6 x 0.6 mm
    0.6 mm
    3.4 mm
    No
    Flat Style
    8 Line Low Capacitance EMI Filter and ESD Protection

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $: