PDP SEO Portlet

EMIF06-MSD02N16

EMI Filter with ESD Protection 20pF Flat Style SMD 16-Pin uQFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: EMIF06-MSD02N16
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EMIF06-MSD02N16 is a 6-line IPAD EMI filter and ESD protection in micro QFN package. It is a 6-line, highly integrated product designed to suppress EMI/RFI noise and protect against ESD all the devices implementing a SD card or a T-Flash card. The EMIF06-MSD02N16 allows designers to choose either mechanical card detection of electrical card detection without any additional components. By integrating 20 discrete components in a single DFN package of 4mm², the EMIF06-MSD02N16 provides a robust and immune space-saving solution to interface the connector and the controller of the SD card slot. Where EMI filtering in ESD sensitive equipment is required portable devices, navigation systems, digital still cameras and industrial and medical devices.

  • High design flexibility
  • Very low PCB space consuming: 3.5mm x 1.2mm
  • Very thin package of 0.55mm maximum
  • High efficiency in ESD suppression
  • Complies with IEC 61000-4-2 level 4 on external pins standards
  • High reliability offered by monolithic integration
  • High reduction of parasitic elements through integration and µQFN packaging

Technical Attributes

Find Similar Parts

Description Value
20 pF
null
null
null
null
null
16 Pins
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.43243
3000+
$0.43243
6000+
$0.42105
12000+
$0.4129
24000+
$0.41012
48000+
$0.408
SubTotal:
$1,297.29