PDP SEO Portlet

EMIF06-HSD03F3

EMI Filter, 6-Channel, MicroSD, ESD Protection, MHz, FlipChip-17

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF06-HSD03F3
Secondary Manufacturer Part#: EMIF06-HSD03F3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EMIF06-HSD03F3 is a 6-line low capacitance EMI filter array with integrated ESD protections for microSD Card. It is a 6-line highly integrated low pass filter designed to suppress EMI / RFI noise for micro secure digital interface. This filter integrates ESD protection diodes, designed to protect sensitive devices from damage when subjected to ESD surges up 18KV contact. The very low line capacitance ensures a high level of signal integrity without compromising protection of sensitive ICs against transient surge events. Typical applications include SD3.0, UHS-1 SDR104 (208MHz), secure digital (SD) memory card interfaces, mobile phones, digital still cameras, portable electronic equipment, navigation systems and security cameras.

  • EMI filter with integrated ESD protection on each SD card pins in one easy routing package
  • Very low line capacitance to compensate long PCB tracks
  • Ultra-low leakage current at VRM: 20nA max
  • Very low PCB space consumption: 1.1mm x 2.4mm
  • Complies with UL94V0, IEC 61000-4-2 level 4: ±18KV (air), IEC 61000-4-2 level 4: ±18KV (contact)
  • Integrated ESD protection of VCC and DET minimizes PCB space
  • Very low capacitance between lines to GND for optimized data integrity and speed

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
-30 to 85 °C
17
1.1 mm
2.4 x 1.1 x 0.605
0.605 mm
2.4 mm
No
Flip-Chip
Flat Style
EMI Filter with Integrated ESD Protection For Micro-SD Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.21757
10000+
$0.21184
20000+
$0.20774
40000+
$0.20277
80000+
$0.19803