EMIF06-1005MX12Y
6 Channel EMI Filter with Integrated ESD Protection 50pF 34dB Solder SMD 12-Pin WFQFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF06-1005MX12Y
Secondary Manufacturer Part#: EMIF06-1005MX12Y
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 pF | ||
| 34 dB | ||
| Surface Mount | ||
| 900 to 1800 MHz | ||
| -55 to 150 °C | ||
| 12 | ||
| 3 x 1.35 x 0.73 mm | ||
| No | ||
| WFQFN | ||
| Solder | ||
| 6 Channel EMI Filter with Integrated ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |