PDP SEO Portlet

EMIF06-1005M12

EMI Filter, 6-Channel, ESD Protection, 900 MHz, µQFN-12

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF06-1005M12
Secondary Manufacturer Part#: EMIF06-1005M12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMIF06-1005M12 is a 6-line, highly integrated device designed to suppress EMI/RFI noise in all systems exposed to electromagnetic interference. This filter includes ESD protection circuitry, which prevents damage to the application when subjected to ESD surges up to 15 kV on the input pins.

  • EMI symmetrical (I/O) low-pass filter
  • High efficiency in EMI filtering: -34 dB at frequencies from 900 MHz to 1.8 GHz
  • Very low PCB space consumption: 2.5 mm x 1.5 mm
  • Very thin package: 0.6 mm max
  • High efficiency in ESD suppression on inputs pins (IEC 61000-4-2 level 4)
  • High reliability offered by monolithic integration
  • High reduction of parasitic elements through integration and wafer level packaging
  • Lead-free package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $:
    6000+
    $0.16257
    12000+
    $0.15829
    24000+
    $0.15523
    48000+
    $0.15151
    96000+
    $0.14797