PDP SEO Portlet

EMIF04-1005M8

EMI Filter, 4-Channels, ESD Protection, µQFN-8

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF04-1005M8
Secondary Manufacturer Part#: EMIF04-1005M8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMIF04-1502M8 is a 4-line highly integrated device designed to suppress EMI/RFI noise in all systems exposed to electromagnetic interference. This filter includes an ESD protection circuitry, which prevents damage to the application when subjected to ESD surges up to 15 kV on the input pins.

  • EMI symmetrical (I/O) low-pass filter
  • High efficiency in EMI filtering: -34 dB at frequencies from 900 MHz to 1.8 GHz
  • Very low PCB space consumption: 1.7 mm x 1.5 mm
  • Very thin package: 0.6 mm max
  • High efficiency in ESD suppression on input pins (IEC 61000-4-2 level 4)
  • High reliability offered by monolithic integration
  • High reduction of parasitic elements through integration and wafer level packaging
  • Lead-free package
  • Complies with following standards: IEC 61000-4-2 level 4 input pins15 kV (air discharge) 8 kV (contact discharge) MIL STD 883G - Method 3015-7 Class 3B (all pins)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    Surface Mount
    MSL 1 - Unlimited
    -40 to 85 °C
    1.5 mm
    1.7 x 1.5 x 0.65 mm
    0.65 mm
    1.7 mm
    No
    Flat Style
    4 Line Low Capacitance EMI Filter and ESD Protection

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  3000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:6000  Mult:3000  
    USD $:
    6000+
    $0.13432
    12000+
    $0.13079
    24000+
    $0.12826
    48000+
    $0.12642
    96000+
    $0.12576