EMIF03-SIM02M8
EMI Filter, ESD Protection, RC Pi Filter, 3 Data Lines, µQFN-8
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF03-SIM02M8
Secondary Manufacturer Part#: EMIF03-SIM02M8
- RoHS 10 Compliant
- Tariff Charges
The EMIF03-SIM02M8 is a 3 line highly integrated device designed to suppress EMI/RFI noise in all systems exposed to electromagnetic interference.This filter includes ESD protection circuitry, which prevents damage to the application when subjected to ESD surges up to 15 kV on the external pins.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 17 pF | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 8 | ||
| 1.5 mm | ||
| 1.7 x 1.5 x 0.6 mm mm | ||
| 0.6 mm | ||
| 1.7 mm | ||
| No | ||
| uQFN | ||
| Solder | ||
| 3 Line EMI Filter for SIM Card Applications |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |