PDP SEO Portlet

EMIF02-SPK03F2

EMI Filter Flat Style SMD T/R

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF02-SPK03F2
Secondary Manufacturer Part#: EMIF02-SPK03F2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMIF02-SPK03F2 chip is a highly integrated device designed to suppress EMI/RFI noise for interface line filtering.The EMIF02-SPK03F2 is 2-channel, ultra compact, high attenuation filter available in 0.5 mm pitch WLCSP package. Additionally, this filter includes ESD protection circuitry, which prevents damage to the protected device when subjected to ESD surges up 30 kV.

  • 2-channel EMI symmetrical (I/O) low-pass filter
  • High efficiency in EMI filtering:
  • S21 attenuation, -40 dB at 900 MHz
  • Xtalk, in audio band, -60 dB
  • Very low PCB space consumption: 0.89 x 1.26 mm
  • Very thin package: 0.6 mm after reflow
  • High efficiency in ESD suppression on input pins (IEC 61000-4-2 level 4)
  • High reliability offered by monolithic integration
  • High reduction of parasitic elements through integration and wafer level packaging
  • Packaged in lead-free Flip Chip
  • Complies with the following standards
  • IEC 61000-4-2 level 4:±15 kV (air discharge)±8 kV (contact discharge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Surface Mount
    -30 to 85 °C
    0.89 mm
    1.26 x 0.89 x 0.65 mm
    0.65 mm
    1.26 mm
    No
    Flat Style
    2 Channel EMI Filter and ESD Protection for Speaker Phone

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.14757
    10000+
    $0.14368
    20000+
    $0.1409
    40000+
    $0.13753
    80000+
    $0.13432