PDP SEO Portlet

EMIF02-SPK02F2

EMI Filter 45dB Flat Style SMD

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF02-SPK02F2
Secondary Manufacturer Part#: EMIF02-SPK02F2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EMIF02-SPK02F2 chip is a highly integrated device designed to suppress EMI/RFI noise for interface line filtering.The EMIF02-SPK02F2 flip-chip packaging means the package size is equal to the die size. That's why the EMIF02-SPK02F2 is a very small device.Additionally, this filter includes ESD protection circuitry, which prevents damage to the protected device when subjected to ESD surges up 30 kV.

  • Packaged in lead-free Flip Chip
  • Very low resistance: 0.35 O
  • High attenuation: -45 dB at 900 MHz
  • Very low PCB space consumption:0.89 mm x 1.26 mm
  • Very thin package: 0.65 mm
  • High efficiency in ESD suppressionIEC6 1000-4-2 level 4
  • High reliability offered by monolithic integration
  • High reduction of parasitic elements through integration and wafer level packaging
  • Complies with the following standards
  • IEC 61000-4-2 level 4:±15 kV (air discharge)±8 kV (contact discharge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Tin-Silver-Copper
    260
    45 dB
    Surface Mount
    -30 to 125 °C
    0.89 mm
    1.26 x 0.89 x 0.65 mm
    0.65 mm
    1.26 mm
    No
    Flat Style
    2 Line EMI Filter and ESD Protection

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  5000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $:
    5000+
    $0.13348
    10000+
    $0.13234
    20000+
    $0.13007
    40000+
    $0.1278
    80000+
    $0.12553