EMIF02-1003M6
EMI Filter Flat Style SMD T/R
Manufacturer:STMicroelectronics
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF02-1003M6
Secondary Manufacturer Part#: EMIF02-1003M6
- RoHS 10 Compliant
- Tariff Charges
The EMIF02-1003M6 is a 2 line highly integrated device designed to suppress EMI/RFI noise in all systems exposed to electromagnetic interference.This filter includes ESD protection circuitry, which prevents damage to the application when subjected to ESD surges up to 15 kV on all pins.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 1 mm | ||
| 1.45 x 1 x 0.65 mm | ||
| 0.65 mm | ||
| 1.45 mm | ||
| No | ||
| Flat Style | ||
| 2 Line EMI Filter and ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |