EMIF02-02OABRY
Low Pass Filter with ESD Protection Flat Style SMD 6-Pin WFQFN T/R
- RoHS 10 Compliant
- Tariff Charges
EMIF02-02OABRY is an IPAD™ automotive grade integrated protected low pass filter for BroadR Reach™ interface. It is a highly integrated solution designed to suppress EMI noise in BroadR Reach™ interfaces in automotive applications. This low pass filter in
- Attenuation profile compliant with BroadR Reach™ requirements from -40°C to 125°C
- Return loss (Sdd11) at 60MHz of -20dB
- Components matching: 1% (between line 1 and 2)
- 1.1µm pitch
- AEC-Q101 compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 125 °C | ||
| 6 | ||
| 3 mm | ||
| 3 x 3 x 0.85 mm | ||
| 0.85 mm | ||
| 3 mm | ||
| No | ||
| QFN | ||
| Flat Style | ||
| EMI Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |