PDP SEO Portlet

EMIF01-10005W5

EMI Filter Gull Wing SMD

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: EMIF01-10005W5
Secondary Manufacturer Part#: EMIF01-10005W5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EMI filter including ESD protection. This is a highly integrated array designed to supress EMI/RFI noise in all systems subjected to electromagnetic interferences. It is suitable for use where EMI filtering in ESD sensitive equipment is required like computers and printers, communication systems, mobile phones and MCU boards.

  • Cost effectiveness compared to discrete solution
  • EMI bi-directional low -pass filter
  • High efficiency in ESD suppression
  • High flexibility in the design of high density boards
  • Very low PCb space consuming: 4.2mm2 typically
  • High reliability offered by monolithic integration
  • IEC 61000-4-2 (exceeds level 4): ±15KV air and ±8KV contact discharge complies standards

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
2.4 mm
2.2 x 2.4 x 1.1 mm
1.1 mm
2.2 mm
Gull Wing
EMI Filter and ESD Protection

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.14311
12000+
$0.13934
24000+
$0.13664
48000+
$0.13338
96000+
$0.13056