ECMF4-2450A60N10
Common Mode Filter with Integrated ESD Protection 0.25pF 30dB Solder SMD 10-Pin uQFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: ECMF4-2450A60N10
Secondary Manufacturer Part#: ECMF4-2450A60N10
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25 pF | ||
| 260 °C | ||
| 30 dB | ||
| Surface Mount | ||
| 6.4 GHz | ||
| -55 to 125 °C | ||
| 10 | ||
| 2.2 x 1.35 x 0.43 mm | ||
| No | ||
| uQFN | ||
| Solder | ||
| Common Mode Filter with Integrated ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |