PDP SEO Portlet

ECMF04-4HSWM10

Filter, Common Mode, 2.6mm x 1.35mm x 0.5mm

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: ECMF04-4HSWM10
Secondary Manufacturer Part#: ECMF04-4HSWM10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECMF04-4HSWM10 is a highly integrated common-mode filter designed to suppress EMI/RFI common mode noise on high-speed differential serial buses like HDMI 2.0, USB3.0, Ethernet, MIPI, DisplayPort and other high-speed serial interfaces. The device has a very large differential bandwidth to comply with these standards and can also protect and filter 2 differential lanes.

  • Very large differential bandwidth to comply with HDMI 2.0, USB3.0, MIPI, DisplayPort and other high speed serial interfaces
  • High common mode attenuation on WLAN frequencies:
  • 28 dB at 2.4 GHz and -16 dB at 5.0 GHz
  • Very good attenuation at LTE, GSM and GPS frequencies
  • Large bandwidth: 4.2GHz
  • Very low PCB space consumption
  • Thin package: 0.55 mm max.
  • Lead-free package
  • High reduction of parasitic elements through integration
  • Complies with the following standards:
  • IEC 61000-4-2 level 4:±15 kV (air discharge)±8 kV (contact discharge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    260
    -16 dB
    Surface Mount
    MSL 1 - Unlimited
    -40 to 85 °C
    10
    1.35 mm
    2.6 x 1.35 x 0.48
    0.48 mm
    2.6 mm
    No
    UQFN
    Flat Style
    Common Mode Filter with ESD Protection

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 91 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.33177
    6000+
    $0.32969
    12000+
    $0.32358
    24000+
    $0.32038
    48000+
    $0.31872