ECMF04-4HSM10
Special Function IC, Common Mode Filters with ESD Protection, 100 mA DC, µQFN-10
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: ECMF04-4HSM10
Secondary Manufacturer Part#: ECMF04-4HSM10
- RoHS 10 Compliant
- Tariff Charges
The ECMF04-4AMX12 is a highly integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed differential serial buses like MIPI D-PHY or MDDI.The ECMF04-4AMX12 can protect and filter 2 lanes.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium|Tin-Bismuth | ||
| 260 | ||
| 25 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 10 | ||
| 1.35 mm | ||
| 2.6 x 1.35 x 0.48 | ||
| 0.48 mm | ||
| 2.6 mm | ||
| No | ||
| uQFN | ||
| Flat Style | ||
| Common Mode Filter and ESD Protection |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |