PDP SEO Portlet

ECMF02-4CMX8

Common Mode Filter with ESD Protection -33dB 5.5V Solder SMD 8-Pin UQFN T/R

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: ECMF02-4CMX8
Secondary Manufacturer Part#: ECMF02-4CMX8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ECMF02-4CMX8 is a common mode filter with ESD protection for USB 2.0 interface. The ECMF02-4CMX8 affords key component integration such as common mode filter D+ and D- lines and ESD protection on all lines. This device offers an optimized flow-through footprint for USB 2.0 applications. Where transient overvoltage protection in ESD sensitive equipment is required, such as computers, printers, communication systems, cellular phone handsets and accessories and video equipment.

  • Integrated common mode filter
  • Differential pair ESD protection
  • 16V VBUS ESD and EOS protection
  • ID pin ESD protection
  • Low profile micro QFN-8L package
  • High bandwidth is > 6GHz
  • Optimized for high speed USB 2.0
  • High common mode attenuation at 900MHz and 1.8GHz
  • Support for audio over USB 2.0 due to bidirectional ESD protection
  • Ultra compact, low board space, low height of < 0.55mm

Technical Attributes

Find Similar Parts

Description Value
-33 dB
Surface Mount
MSL 1 - Unlimited
1.8 GHz
-40 to 125 to 85 °C
8
ECMF
uQFN
Flat Style
Common Mode Filter with ESD Protection
5.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  132000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.188