ECMF02-2HSMX6
Common Mode Filter, USB 2.0, µQFN-6
- RoHS 10 Compliant
- Tariff Charges
ESD protected common mode filter for USB3.0 interface. It is suitable for use in Consumer and computer electronics featuring USB3.0 such as: personal computer, notebook, tablet, set-top boxes, PC graphic cards and telecom application.
- High common mode attenuation (-10dB at 300MHz, -20dB at 2.4, 5GHz and -15dB from 500MHz to 6GHz)
- Compliant with USB3.0 eye diagram
- Small and thin package 1.5mm x 1.7mm x 0.5mm
- High reduction of parasitic elements through integration
- ESD protection compliant with IEC 61000-4-2 level 4 standards (8 kV contact)
- Suppress the common mode noise but keep signal integrity
- Low PCB space consumption
- Save components count
- Make the application robust against ESD strikes from external environment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 | ||
| 20 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0.3, 6 GHz | ||
| -40 to 85 °C | ||
| 6 | ||
| 1.35 mm | ||
| 1.6 x 1.35 x 0.48 | ||
| 0.48 mm | ||
| 1.6 mm | ||
| No | ||
| UQFN | ||
| Solder | ||
| Common Mode Filter |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |