PDP SEO Portlet

ECMF02-2BF3

EMI Filter Flat Style SMD T/R

Manufacturer:STMicroelectronics
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: ECMF02-2BF3
Secondary Manufacturer Part#: ECMF02-2BF3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECMF02-2BF3 is a highly integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed differential serial buses like MIPI D-PHY, MDDI, USB 2.0 and HDMI.The ECMF02-2BF3 can protect and filter one differential lane.

  • Very large differential bandwidth above 5 GHz
  • High common mode attenuation:
  • - 23 dB at 900 MHz.
  • High common mode attenuation:
  • - 20 dB between 800 MHz and 2.2 GHz.
  • Very low PCB space consumption: <>2
  • Thin package: 0.50 mm max. after reflow
  • Lead-free package
  • High reduction of parasitic elements through integration
  • Complies with the following standard:
  • IEC 61000-4-2 level 4 input and output pins:±15 kV (air discharge)±8 kV (contact discharge)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Tin-Silver-Copper
    260
    -23 dB
    Surface Mount
    800, 2200 MHz
    5
    No
    Flip-Chip
    Flat Style
    Common Mode Filter and ESD Protection

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541100080
    Schedule B: 8541100080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:10000  Mult:5000  
    USD $:
    10000+
    $0.14143
    20000+
    $0.13587
    40000+
    $0.13518
    80000+
    $0.13449
    160000+
    $0.1338