ECMF02-2AMX6
Common Mode Filter with ESD Protection -34dB 200mA 1.5V Solder SMD 6-Pin QFN T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Processors, Other Multimedia Devices
Avnet Manufacturer Part #: ECMF02-2AMX6
Secondary Manufacturer Part#: ECMF02-2AMX6
- RoHS 10 Compliant
- Tariff Charges
ECMF02-2AMX6 is a common mode filter with ESD protection for USB 2.0 and MIPI D-PHY/MDDI interface. The device is a highly integrated common mode filter designed to suppress EMI/RFI common mode noise on high speed differential serial buses like MIPI D-PHY, MDDI or USB 2.0. Also it can protect and filter one differential lane. Typical applications include mobile phones, notebook, laptop, portable devices and PND.
- High common mode attenuation of -34dB at 900MHz, -20dB between 800MHz and 2.2GHz
- Large bandwidth of 1.7GHz
- Very low PCB space consumption
- Thin package of 0.55mm maximum
- High reduction of parasitic elements through integration
- Complies with IEC 61000-4-2 (exceeds level 4) ±15KV (air discharge), ±8KV (contact discharge)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 34 dB | ||
| 200 mA | ||
| 2.2 GHz | ||
| ECMF | ||
| Flat Style | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |