PDP SEO Portlet

E-UC3843BN

Current Mode PWM Controller 1A 8-Pin PDIP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-UC3843BN
Secondary Manufacturer Part#: E-UC3843BN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The E-UC3843BN is a high performance current mode PWM controller in 8 pin DIP package. This PWM controller provides necessary features to implement offline or DC to DC fixed frequency current mode control schemes with minimal external parts count. Interna

  • Oscillator frequency guaranteed at 250KHz
  • Current mode operation to 500KHz
  • Automatic feed forward compensation
  • Latching PWM for cycle by cycle current limiting
  • Internally trimmed reference with undervoltage lockout<

Technical Attributes

Find Similar Parts

Description Value
No
Current Mode Control
50 ns
Matte Tin
100 %
Through Hole
1
8
1
No
0 to 70 °C
70 °C
0 °C
8PDIP
8
Single Ended Controller
10.92 x 6.6 x 3.32 mm
No
PDIP
25 V
12 V
500 kHz
500 kHz
250 kHz
Boost, Flyback
50 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: