PDP SEO Portlet

E-TEA3718SFP

Stepper Motor Controller 20-Pin SO Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-TEA3718SFP
Secondary Manufacturer Part#: E-TEA3718SFP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The circuits consist of an LS-TTL compatible logic input, a current sensor, a monostable and an output stage with built-in protection diodes. Two TEA3718 ICs and a few external components form a complete control and drive unit for LS-TTL or microprocessor-controlled stepper motor systems.

  • Half-step and full-step mode
  • Bipolar drive of stepper motor for maximum motor performance
  • Built-in protection diodes
  • Wide range of current control 5 to 1500 mA
  • Wide voltage range 10 to 50 V
  • Designed for unstabilized motor supply voltage
  • Current levels can be selected insteps or varied continuously
  • Thermal overload protection
  • Alarm output or pre-alarm output
  • Technical Attributes

    Find Similar Parts

    Description Value
    Stepper Motor Driver
    Gold
    260
    25 mA
    Surface Mount
    MSL 3 - 168 hours
    2
    20
    0 to 70 °C
    70 °C
    0 °C
    1.5 A
    20SO
    20
    13 x 7.6 x 2.35 mm
    SOIC
    45 V
    10 V
    Stepper Motor Controller

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 175 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.27729
    2000+
    $2.15419
    4000+
    $2.0975
    8000+
    $2.04372
    16000+
    $1.99262