E-TEA3718DP
Stepper Motor Controller 16-Pin Power PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The E-TEA3718DP is a Stepper Motor Driver consists of an LS-TTL compatible logic input, a current sensor, a mono-stable and an output stage with built-in protection diodes. Two TEA3718 ICs and a few external components form a complete control and drive un
- Bi-polar drive of stepper motor for maximum motor performance
- Current levels can be selected insteps or varied continuously
- Thermal overload protection
- Alarm output or pre-alarm output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stepper Motor Driver | ||
| Gold | ||
| 25 mA | ||
| Through Hole | ||
| 2 | ||
| 16 | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 1.5 A | ||
| 16Power PDIP | ||
| 16 | ||
| 20 x 7.1 x 5.1 mm | ||
| Power DIP | ||
| 45 V | ||
| 10 V | ||
| Stepper Motor Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |