PDP SEO Portlet

E-TDA7478AD

Single Chip RDS Demodulator, 16 Pins, TSSOP

Manufacturer:STMicroelectronics
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: E-TDA7478AD
Secondary Manufacturer Part#: E-TDA7478AD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7478 recovers the additional inaudible RDS information which is transmitted by FM radio broadcasting stations and operates in accordance with the EBU (European Broadcasting Union) specifications.The device is made up of two sections: a cascaded antialiasing + switched capacitors 8thbandpass filter for precise RDS band selection and a demodulating section that performs the extraction od RDS data stream (RDDA) and clock (RDCL), to be further processed by a suitable RDS decoder.Output for RDS signal quality is also present.

  • Very high RDS demodulation quality with improved digital signal processing
  • High performance, 57 kHz bandpass filter (8th order)
  • Filter adjustment free and without external components
  • Purely digital RDS demodulation without external components
  • RDS signal quality output
  • 4.332 MHz crystal oscillator (8.664 MHz optionaL)
  • Low noise cmos technologY
  • Low radiation
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1920  Mult:960  
    USD $: