PDP SEO Portlet

E-TDA7391PDTR

Audio Amp Speaker 1-CH Mono 40W Class-AB 20-Pin PowerSO T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-TDA7391PDTR
Secondary Manufacturer Part#: E-TDA7391PDTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7391PD is a bridge class AB audio power amplifier specially intended for car radio high power applications. The high power capability together with the possibility to operate either in differential input mode or single ended input mode makes it suitable for boosters and high end car radio equipment. The exclusive fully complementary output stage and the internal fixed gain configuration drop the external component count. The on board clipping detector allows easy implementation of gain compression systems.

High power capability: 40 W/3.2 ? EIAJ 32 W/3.2 ? @ VS = 14.4 V, f = 1 kHz, d = 10 % 26 W/4 ? @ VS = 14.4 V, f = 1 kHz, d = 10 % Differential inputs (either single ended or differential input signal are accepted) Minimum external component count: No bootstrap capacitors No Boucherot cells Internally fixed gain (30 dB) No SVR capacitor Standby function (CMOS compatible) Programmable turn-on/off delay No audible pop during mute and stand-by operations Protections Short circuit (to GND, to VS, across the load) Very inductive loads Chip over temperature Load dump Open GND ESD

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $:
600+
$1.77823
1200+
$1.76704
2400+
$1.73432
4800+
$1.70279
9600+
$1.67238