E-TDA7384A
Audio Amp Speaker 4-CH Stereo 40W Class-AB 25-Pin FLEXIWATT(Vertical) Tube
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: E-TDA7384A
Secondary Manufacturer Part#: E-TDA7384A
- RoHS 10 Compliant
- Tariff Charges
The TDA7384A is an AB class audio power amplifier, packaged in Flexiwatt 25 and designed for high end car radio applications.Based on a fully complementary PNP/NPN configuration, the TDA7384A allows a rail to rail output voltage swing with no need of bootstrap capacitors. The extremely reduced boundary components allows very compact sets.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Tin | ||
| 4 Ohm | ||
| 80000 mW | ||
| Through Hole | ||
| 150 °C | ||
| 5500 mA | ||
| Differential | ||
| 4-Channel Stereo | ||
| 25FLEXIWATT(Vertical) | ||
| 25 | ||
| Single Supply | ||
| 29.23 x 4.5 x 15.7 mm | ||
| No | ||
| Flexiwatt (Vertical) | ||
| 8V to 18V | ||
| 0.04@4Ohm@4W % | ||
| 27x4@4Ohm W | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |