PDP SEO Portlet

E-TDA7379

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-TDA7379
Secondary Manufacturer Part#: E-TDA7379
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Class-AB
Speaker
Single
4 Ohm
36000 mW
Through Hole
-40 to 150 °C
Single
4-Channel Stereo
15Multiwatt
15
Single Supply
20.2(Max) x 5(Max) x 17.5
No
Multiwatt
8V to 20V
28x4@4Ohm W
26 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$1.32457
2000+
$1.31781
4000+
$1.31105
8000+
$1.30429
16000+
$1.29754