E-TDA7377A
POWER
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: E-TDA7377A
Secondary Manufacturer Part#: E-TDA7377A
- RoHS 10 Compliant
- Tariff Charges
The TDA7377 is a new technology class AB car radio amplifier able to work either in DUAL BRIDGE or QUAD SINGLE ENDED configuration. The exclusive fully complementary structure of the output stage and the internally fixed gain guarantees the highest possible power performances with extremely reduced component count. The on-board clip detector simplifies gain compression operation. The fault diagnostics makes it possible to detect mistakes during car radio set assembly and wiring in the car.
- HIGH OUTPUT POWER CAPABILITY:
- 2 x 35W max./4?
- 2 x30W/4? EIAJ
- 2 x30W/4? EIAJ
- 2 x 20W/4? @14.4V, 1KHz, 10%
- 4 x 6W/4? @14.4V,1KHz, 10%
- 4 x 10W/2? @14.4V, 1KHz, 10%
- MINIMUM EXTERNAL COMPONENTS COUNT:
- NO BOOTSTRAP CAPACITORS
- NO BOUCHEROT CELLS
- INTERNALLY FIXED GAIN (26dB BTL)
- ST-BY FUNCTION (CMOS COMPATIBLE) NOAUDIBLEPOPDURINGST-BYOPERATIONS DIAGNOSTICS FACILITY FOR:
- CLIPPING
- OUT TO GND SHORT
- OUT TO VS SHORT
- SOFT SHORT AT TURN-ON
- THERMAL SHUTDOWN PROXIMITY
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| 4 Ohm | ||
| 36000 mW | ||
| -40 to 125 °C | ||
| 4-Channel Stereo | ||
| 144 | ||
| Single Supply | ||
| 8V to 18V | ||
| 20x4@4Ohm W | ||
| 26 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |