PDP SEO Portlet

E-TDA7375V

Audio Amp Speaker 2-CH Stereo/4-CH Stereo 40W Class-AB 15-Pin(15+Tab) MULTIWATT V Tube

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-TDA7375V
Secondary Manufacturer Part#: E-TDA7375V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDA7375AV is a technology class AB car radio amplifier able to work either in dual bridge or quad single ended configuration.The exclusive fully complementary structure of the output stage and the internally fixed gain guarantee the highest possible power performances with extremely reduced component count.The on-board clip detector simplifies gain compression operation. The fault diagnostics makes it possible to detect mistakes during car radio set assembly and wiring in the car.

  • High output power capability
  • 2 x 43 W max./4 O
  • 2 x 37 W/4 O EIAJ
  • 2 x 26 W/4 O @14.4 V, 1 kHz, 10 %
  • 4 x 7 W/4 O @14.4 V, 1 kHz, 10 %
  • 4 x 12 W/2 O @14.4 V, 1 kHz, 10 %
  • Minimum external components count:
  • No bootstrap capacitors
  • No Boucherot cells
  • Internally fixed gain (26 dB BTL)
  • Standby function (CMOS compatible)
  • No audible pop during standby operations
  • Diagnostics facility for:
  • Clipping
  • Out to GND short
  • Out to VSshort
  • Soft short at turn-on
  • Thermal shutdown proximity
  • Protections:
  • Output AC/DC short circuit: to GND, to VS and across the load
  • Soft short at turn-on
  • Overrating chip temperature with soft thermal limiter
  • Load dump voltage surge
  • Very inductive loads
  • Fortuitous open GND
  • Reversed battery
  • ESD
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Single
    Tin
    4 Ohm
    36000 mW
    Through Hole
    -40 to 150 °C
    4500 mA
    Differential|Single-Ended
    2-Channel Stereo|4-Channel Stereo
    15MULTIWATT V
    15
    Single Supply
    19.6 x 5 x 10.7 mm
    No
    Multiwatt V
    8V to 18V
    0.03@4Ohm@10W %
    40x2@4Ohm|12x4@2Ohm W
    26 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:25  
    USD $:
    500+
    $3.04937
    1000+
    $3.03019
    2000+
    $2.97407
    4000+
    $2.92
    8000+
    $2.86786