E-STLC3055N
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Drivers & Interfaces, SLICs
Avnet Manufacturer Part #: E-STLC3055N
Secondary Manufacturer Part#: E-STLC3055N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 58 dB | ||
| 40 mA | ||
| 260 | ||
| 12 V | ||
| 5.5 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| No | ||
| Yes | ||
| -40 to 85 °C | ||
| 44TQFP | ||
| 44 | ||
| Yes | ||
| 10 x 10 x 1.4 mm | ||
| Industrial | ||
| TQFP | ||
| 9 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |