PDP SEO Portlet

E-L9935013TR

Motor Driver/Controller, Stepper, 8V to 24V, 1.1A/2 Outputs, PowerSO-20

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-L9935013TR
Secondary Manufacturer Part#: E-L9935013TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9935 is a two-phase stepper motor driver circuit suited to drive bipolar stepper motors.The device can be controlled by a serial interface (SPI). All protections required to design a well protected system (short-circuit, over temperature, cross conduction etc.) are integrated.

  • 2 x 1.1 A full bridge outputs
  • Integrated chopping current regulation
  • Minimized power dissipation during flyback
  • Output stages with controlled output voltage slopes to reduce electromagnetic radiation
  • Short-circuit protection of all outputs
  • Error-flag for over load, open load and over temperature pre alarm
  • Delayed channel switch on to reduce peak currents
  • Max. operating supply voltage 24 V
  • Standby consumption typically 40 µA
  • Serial interface (SPI)
  • Technical Attributes

    Find Similar Parts

    Description Value
    2-Phase Stepping Motor Driver
    Matte Tin
    245
    4.5 mA
    Surface Mount
    MSL 3 - 168 hours
    4
    20
    14.4 V
    150 °C
    -40 °C
    1.2 A
    5.5 V
    20PowerSO
    20
    16 x 11.1 x 3.3 mm
    PowerSO
    24 V
    8 V
    2-Phase Stepping Motor Driver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:600  Mult:600  
    USD $:
    600+
    $3.7038
    1200+
    $3.6805
    2400+
    $3.61235
    4800+
    $3.54667
    9600+
    $3.5136