PDP SEO Portlet

E-L9826TR

Power Load Distribution Switch, Low Side, Active Low, 5.5V, 8 Outputs, 1.1A, 1.5ohm, SOIC-20

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: E-L9826TR
Secondary Manufacturer Part#: E-L9826TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L9826 is a protected octal low-side driver IC designed for the automotive environment.The 8 -bit serial peripheral interface (SPI) is able to control the device's eight channels and to provide its load's diagnosis. In addition output 1 and 2 can also be controlled through dedicated input pins NON1 and NON2.Overcurrent and short-circuit protections are present as well as the output voltage clamping which is able to protect the L9826 during operation with inductive loads.

  • 8 channels low side driver with 450 mA output current capability
  • Typical RDSON1.5 O at TJ = 25 °C
  • Parallel control for output 1 and 2
  • SPI control on all outputs
  • Reset function
  • Diagnostic through 8 bit SPI
  • Intrinsic output voltage clamping 50 V (Typ) protection for inductive load drive
  • Short circuit current limitation and thermal shutdown for outputs 1 and 2
  • Overcurrent and short circuit shutdown for outputs 3 to 8
  • Technical Attributes

    Find Similar Parts

    Description Value
    Low Side
    10 us
    Gold
    260
    100 ns
    10000 ns
    10000 ns
    Surface Mount
    MSL 3 - 168 hours
    8
    20
    8
    8
    3000 kHz
    -40 to 150 °C
    150 °C
    -40 °C
    10 us
    3 Ohm
    20SO
    1 A
    20
    MOSFET
    13 x 7.6 x 2.35 mm
    No
    SOIC
    5.5 V
    4.5 V
    5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.24063
    2000+
    $1.23283
    4000+
    $1.21
    8000+
    $1.188
    16000+
    $1.16679