E-L9823
Power Switch Lo Side 0.5A 24-Pin SO Tube
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: E-L9823
Secondary Manufacturer Part#: E-L9823
- RoHS 10 Compliant
- Tariff Charges
L9823 is a octal low-side driver circuit, dedicated for automotive applications.Output voltage clamping is provided for flyback current recirculation, when inductive loads are driven.Chip select and cascadable serial 8-bit Interface for outputs control and diagnostic data transfer.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| -0.3 to 7 V | ||
| Gold | ||
| 250 | ||
| 0.5 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 8 | ||
| 24 | ||
| 8 | ||
| 1.25 Ohm | ||
| -0.3 to 7 V | ||
| 150 °C | ||
| -40 °C | ||
| 24SO | ||
| 24 | ||
| 15.6 x 7.6 x 2.35 mm | ||
| SOIC | ||
| 6 mA | ||
| 0.8 Ohm | ||
| Low Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |